
Red insulated interconnection device featuring a straight, cable-mount orientation. Constructed with a beryllium copper alloy and copper contact material, plated with gold for optimal conductivity. Rated for 5A current and 70V DC voltage, with a maximum operating temperature of 102°C. Nylon insulation ensures durability, and the device is lead-free and RoHS compliant.
Sign in to ask questions about the Pomona Electronics 4555-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4555-2 technical specifications.
| Color | Red |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Housing Color | Red |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 2.54inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® |
| Termination | Solder |
| Voltage Rating | 70V |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4555-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
