
This socket connector features a brass contact with gold, copper, and tin plating, and is rated for 5A and 2.5kV. It has a black PVC housing and is lead free and RoHS compliant. The connector is 63.2mm long and has a 22AWG wire/cable gauge.
Sign in to ask questions about the Pomona Electronics 4690-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4690-0 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Copper, Tin |
| Current Rating | 5A |
| Housing Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 63.2mm |
| Max Current Rating | 5A |
| Mount | Socket |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| DC Rated Voltage | 2.5kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4690-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.