
Red, straight-oriented, single-contact interconnection device designed for cable mounting. Features brass, copper, and beryllium copper alloy contacts with gold plating, rated for 5A current and 30V/60V DC voltage. Constructed with a red nylon housing and a 3.05mm lead length, this RoHS compliant component operates within a temperature range of -216°C to 102°C.
Sign in to ask questions about the Pomona Electronics 4723-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4723-2 technical specifications.
| Color | Red |
| Contact Material | Brass, Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 5A |
| Housing Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Length | 3.05mm |
| Length | 78.49mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® |
| Voltage Rating | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4723-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
