
Pomona Electronics 4725 technical specifications.
| Color | Black, Green, Red, Yellow |
| Connector Type A | BNC, Lug, Plug |
| Connector Type B | Clip |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 1.2m |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4725 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.