
Pomona Electronics 4773-6 technical specifications.
| Body Material | PC, Polycarbonate |
| Color | Blue |
| Contact Material | Brass, Copper |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Gender | Female |
| Height | 0.45inch |
| Housing Color | Blue |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Current Rating | 3A |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4773-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.