
Test Plugs & Test Jacks PIN TIP JACK GO
Pomona Electronics 4773-9 technical specifications.
| Body Material | PC, Polycarbonate |
| Color | White |
| Contact Material | Brass, Copper |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Gender | Female |
| Housing Color | White |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Length | 34.04mm |
| Max Current Rating | 3A |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4773-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.