CONN SMA JACK STR 50 OHM CRIMP
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |