
Cable Assembly RG316/U 0.609m 26AWG SMA to SMA M-M
Pomona Electronics 4846-BB-24 technical specifications.
| Package/Case | SMA |
| Color | Brown |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Contact Material | Brass |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Lead Free | Lead Free |
| Length | 24inch |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4846-BB-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
