
This SMA male to male shielded RF cable assembly features a 36inch length, impedance of 50 ohms, and operates between -65°C and 165°C. The cable is constructed with a brass contact material and gold plating, and is made from FEP insulation material. It is compliant with RoHS regulations and is not SVHC compliant.
Sign in to ask questions about the Pomona Electronics 4846-UU-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4846-UU-36 technical specifications.
| Package/Case | SMA |
| Color | Clear, Brown |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 36inch |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4846-UU-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
