
Coaxial RF cable assembly featuring SMA male plug connectors on both ends, designed for 50 Ohm impedance. This shielded assembly utilizes RG178/U cable with FEP insulation, offering a length of 60 inches and operating up to 4GHz. The cable assembly is RoHS compliant and suitable for temperatures ranging from -65°C to 165°C.
Sign in to ask questions about the Pomona Electronics 4846-UU-60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4846-UU-60 technical specifications.
| Package/Case | SMA |
| Color | Clear, Brown |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 60inch |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4846-UU-60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
