
RF coaxial connector featuring an SMA receptacle with a 50 Ohm impedance, operating from 0Hz to 18GHz. Constructed with a stainless steel body and gold plating, it utilizes copper contacts with gold plating and a PTFE dielectric for reliable performance. This panel mount connector offers a solder cup termination and a maximum operating temperature of 165°C.
Pomona Electronics 4850 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Height | 14.7mm |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
