
Pomona Electronics 4859 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Diameter | 7.62mm |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Frequency | 18GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4859 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
