
MACH SCREW FLAT PHILLIPS #4-40
Pomona Electronics 4862 technical specifications.
| Package/Case | 100 |
| Head Diameter | 0.22inch |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4862 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
