
MACH SCREW PAN PHIL 2-32 100/PK
Pomona Electronics 4864 technical specifications.
| Package/Case | 100 |
| Head Diameter | 0.17inch |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Plating | Zinc |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4864 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
