
This male, straight, free-hanging interconnection device features a 2-contact, 2-port configuration. Constructed with ABS, Poly, PP, Polypropylene, and Brass body materials, it offers a 15A current rating and a 5kV voltage rating. Contact materials include Copper, Brass, and Beryllium Copper Alloy, plated with Gold and Nickel. The device has a length of 30.22mm and a depth of 16.76mm, with non-mating end insulation made from ABS. Termination is solderless.
Pomona Electronics 4892-0 technical specifications.
| Body Material | ABS, Poly, PP, Polypropylene, Brass |
| Color | Black |
| Contact Material | Copper, Brass, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold, Nickel |
| Current Rating | 15A |
| Depth | 16.76mm |
| Gender | Male |
| Housing Color | Black |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Length | 30.22mm |
| Max Current Rating | 15A |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Ports | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SOLDERLESS |
| Voltage Rating | 5kV |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 4892-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
