
Screw Set Slot 8-32-THD 6.35mm-LG 1in/4in-LG 0.25in-LG Steel Zinc
Pomona Electronics 4914 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Head Diameter | 0.109inch |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.