
This SMA to BNC male to male shielded RF adapter features a 50 ohm impedance and a length of 120 inches. It is constructed with brass contacts plated with gold and is lead free. The adapter is shielded and compliant with RoHS regulations. It is available in a single unit package.
Pomona Electronics 4935-BB-120 technical specifications.
| Package/Case | SMA |
| Color | Brown |
| Connector Type A | SMA, Plug, BNC |
| Connector Type B | BNC, Plug, SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 120inch |
| Package Quantity | 1 |
| Polarity | Normal |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4935-BB-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.