
Sign in to ask questions about the Pomona Electronics 4935-BB-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4935-BB-24 technical specifications.
| Package/Case | SMA |
| Color | Brown |
| Connector Type A | SMA, Plug, BNC |
| Connector Type B | BNC, Plug, SMA |
| Contact Material | Brass |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Lead Free | Lead Free |
| Length | 24inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7X34 |
| DC Rated Voltage | 335V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4935-BB-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.