
This SMA to BNC shielded RF cable assembly features a 50R impedance and is constructed with lead-free materials. The assembly measures 60 inches in length and has a 26AWG wire gauge. The SMA connector is a male plug, while the BNC connector is also a male plug. The cable assembly is made with FEP insulation material and has a 7x34 stranding.
Pomona Electronics 4935-BB-60 technical specifications.
| Package/Case | SMA |
| Color | Brown |
| Connector Type A | SMA, Plug, BNC |
| Connector Type B | BNC, Plug, SMA |
| Contact Material | Brass |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Lead Free | Lead Free |
| Length | 60inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7X34 |
| DC Rated Voltage | 335V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4935-BB-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
