
This male, straight orientation RF coaxial connector features a brass body with nickel plating and a PTFE dielectric. It offers gold-plated center and contact plating over copper and brass contact materials. Designed for cable mounting with a solder termination, this free-hanging connector operates within a temperature range of -65°C to 165°C and has a voltage rating of 500V. It is RoHS compliant and lead-free.
Pomona Electronics 4957 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Plating | Brass |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BNC, Twinax |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4957 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
