This BNC to BNC shielded RF cable assembly is rated for 500V DC and has an impedance of 50 ohms. It features a PVC wire and cable gauge of 22 AWG. The assembly is lead-free and RoHS compliant, meeting UL approval standards. It is available in a package quantity of 5 units and has a maximum frequency of 10 kHz.
Sign in to ask questions about the Pomona Electronics 4964-SS-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4964-SS-24 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 24inch |
| Max Frequency | 10kHz |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4964-SS-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.