
The 4969 is a BNC female connector to 20 AWG flying leads assembly. It features a BNC connector with a gold-plated center contact and a nickel-plated body for corrosion resistance. The leads are 20 AWG stranded copper wire with PVC insulation. The assembly provides a convenient method for connecting BNC interfaces to circuit boards or other components that do not have a mating BNC connector.
Pomona Electronics 4969 technical specifications.
| Connector Type | BNC Female |
| Wire Gauge | 20AWG |
| Length | 12inches |
| Operating Voltage | 500VRMS |
| Operating Temperature | +50Celsius |
| RoHS | Compliant |
No datasheet is available for this part.