
Coaxial cable assembly featuring a BNC male connector on one end and free ends on the other. This 149mm assembly utilizes 20AWG PVC insulated wire with a brass body and copper, gold-plated contacts. Rated for 500V, it operates between -131°C and 55°C and is RoHS compliant.
Sign in to ask questions about the Pomona Electronics 4970 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4970 technical specifications.
| Approvals | CE |
| Body Material | Brass |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Free Ends |
| Contact Material | Copper, Gold |
| Contact Plating | Nickel, Gold |
| Gender Type A | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 149mm |
| Material | Brass, Gold |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| Package Quantity | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4970 |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4970 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
