
Panel-mount interconnection device featuring a straight, 2mm turret termination. Constructed with a brass body and nylon insulation, it offers a 15A current rating and a 1.2kV voltage rating. The black housing and black body color, along with nickel-plated brass contacts, ensure durability. This RoHS compliant component supports panel thicknesses up to 3.18mm.
Sign in to ask questions about the Pomona Electronics 4995-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4995-0 technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Material | Brass, Nickel |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 3.18mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 2mm |
| Termination | Turret |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4995-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
