
Red, 24-inch interconnection device featuring a Micrograbber® 5053 series plug with a clip connector on one end and a standard plug on the other. Constructed with a 20AWG PVC wire, it boasts gold-plated copper contacts for reliable conductivity. Rated for 3A maximum current and 150V, this lead-free device is RoHS compliant.
Pomona Electronics 5053-24-2 technical specifications.
| Color | Red |
| Connector Type A | Plug, Clip |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Finish | Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 24inch |
| Max Current Rating | 3A |
| Max Supply Voltage | 150V |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micrograbber® 5053 |
| Stranding | 41 x 36 |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5053-24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.