
Shielded RF cable assembly featuring male BNC connectors at both ends. This 60-inch coaxial cable assembly offers 50-ohm impedance and a yellow polyethylene insulated construction. Designed for reliable signal transmission, it is RoHS compliant and lead-free.
Sign in to ask questions about the Pomona Electronics 5054-60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5054-60 technical specifications.
| Color | Yellow |
| Connector Type A | Plug, BNC |
| Connector Type B | Plug, BNC |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polyethylene |
| Lead Free | Lead Free |
| Length | 60inch |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5054-60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.