
Connector Accessories Strain Relief Boot With Clamp Nut Straight Polyvinyl Chloride Black
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 5076-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5076-0 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 12.7mm |
| Gender | Male |
| Lead Free | Lead Free |
| Material | PVC, Polyvinyl |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5 |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5076-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.