
SMD/SMT BNC plug to SMD/SMT interconnection device, featuring a 20AWG coaxial wire with a 1.219m lead length and 48-inch overall length. Rated for 3A current and 6.045kV DC voltage, with AC voltage rating of 45V and DC rated voltage of 60V. Constructed with PVC insulation in black and red colors, operating within a temperature range of -122°C to 50°C. This RoHS compliant device includes two contacts and is designed for surface mount technology.
Sign in to ask questions about the Pomona Electronics 5142-K-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5142-K-48 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | SMD/SMT |
| Current Rating | 3A |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 48inch |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Voltage Rating (DC) | 6.045kV |
| Number of Contacts | 2 |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Test Tweezer™ 5142 |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 45V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5142-K-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
