
Red PVC insulated, 20AWG stranded wire interconnection device featuring nickel-plated brass and stainless steel body construction. This device offers a 5A current rating and 1.2kV voltage rating, suitable for SMD/SMT applications. The 48-inch lead length and 135.13mm overall length provide flexibility in various setups. RoHS compliant and lead-free.
Sign in to ask questions about the Pomona Electronics 5144-48-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5144-48-2 technical specifications.
| Body Material | Brass, Stainless Steel |
| Package/Case | SMD/SMT |
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 5A |
| Finish | Nickel |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 48inch |
| Length | 135.13mm |
| Max Current Rating | 5A |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5144 |
| Stranding | 41 x 36 |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 1.2kV |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5144-48-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
