
Male, straight, free-hanging interconnection device with two solder termination contacts. Features brass and copper contact materials with nickel plating, and a polypropylene body and insulation. Rated for 15A maximum current. Device dimensions are 34.29mm length, 12.19mm height, and 25.15mm depth. Available in clear and black housing colors.
Sign in to ask questions about the Pomona Electronics 5145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5145 technical specifications.
| Body Material | PP, Polypropylene, Brass |
| Color | Clear, Black |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Depth | 25.15mm |
| Gender | Male |
| Height | 12.19mm |
| Housing Color | Clear |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 34.29mm |
| Max Current Rating | 15A |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Ports | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.