
Insulated female test connector with straight orientation, featuring a black PVC body and brass contacts with nickel plating. This free-hanging, cable-mount component supports a maximum current rating of 15A and a voltage rating of 5kV, with AC and DC rated voltages of 30V and 60V respectively. Designed for wire gauges between 14-16AWG, it offers a 1.5-inch length and a maximum operating temperature of 50°C. The connector is RoHS compliant and lead-free.
Pomona Electronics 5168-0 technical specifications.
| Body Material | PVC, Polyvinyl, Brass |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Current Rating | 15A |
| Max Operating Temperature | 50°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 1416AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5168-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
