
Conn Triaxial BNC Adapter RCP/RCP ST Panel Mount Gold
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 5178 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Diameter | 0.5inch |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Insulation Material | Polytetrafluoroethylene |
| Length | 35.31mm |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5178 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.