
24-inch lead length interconnection device featuring a BNC plug connector and a mini hook clip. Constructed with a brass body and copper contacts, this device utilizes PVC insulation in black and red. Rated for 300V AC/DC, it supports a maximum operating temperature of 50°C and is RoHS compliant. Designed for cable mounting, it accommodates a 0.195-inch wire/cable diameter and 20AWG wire gauge.
Pomona Electronics 5187-C-24 technical specifications.
| Body Material | Brass |
| Package/Case | 300 |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Mini Hook, Clip |
| Contact Material | Copper |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 24inch |
| Length | 24inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 5187 |
| Stranding | 41 x 36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 0.195inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5187-C-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
