
This 36-inch interconnection device features a BNC plug connector on one end and a mini hook clip on the other, designed for versatile signal and power connections. Constructed with a brass body and copper contacts, it utilizes PVC insulation for durability. The device supports a maximum operating voltage of 300V AC/DC and operates within a temperature range of -122°C to 50°C. It is RoHS compliant and includes 6 units per package.
Sign in to ask questions about the Pomona Electronics 5187-C-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5187-C-36 technical specifications.
| Body Material | Brass |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Mini Hook, Clip |
| Contact Material | Copper |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914.4mm |
| Length | 36inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Package Quantity | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 5187 |
| Stranding | 41 x 36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 0.195inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5187-C-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
