
RF Triaxial connector, male, cable mount plug, featuring a 50 Ohm impedance and operating up to 500 MHz. Constructed with a brass body plated in nickel and a gold-plated center contact for reliable signal transmission. Dielectric material is PTFE (Teflon) for excellent insulation. This straight, free-hanging connector has a voltage rating of 500V and a temperature range of -65°C to 165°C, terminated via solder.
Sign in to ask questions about the Pomona Electronics 5218 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5218 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Color | Silver |
| Contact Material | Brass, Copper |
| Contact Plating | Gold, Brass |
| Diameter | 0.57inch |
| Dielectric Material | PTFE |
| Frequency | 500MHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 1.53inch |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 Hz to MHz |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 5218 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.