
RF Triaxial Connector, Female, Panel Mount, Straight Orientation, Solder Termination. Features 50 Ohm impedance, 500MHz maximum frequency, and a 500V voltage rating. Constructed with a brass body plated in nickel, and gold-plated center and contact materials for reliable signal transmission. Dielectric material is PTFE (Teflon) for excellent insulation. Operates within a temperature range of -65°C to 165°C.
Sign in to ask questions about the Pomona Electronics 5219 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5219 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Diameter | 0.436inch |
| Dielectric Material | PTFE |
| Frequency | 500MHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 1.16inch |
| Max Frequency | 500MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 Hz to MHz |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5219 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
