
Coaxial cable assembly featuring male-to-male BNC connectors on both ends. This 0.914m (36 inch) assembly utilizes 20AWG shielded cable, offering a 50 Ohm impedance and a DC rated voltage of 500V. The yellow, lead-free, and RoHS compliant cable assembly is UL approved.
Sign in to ask questions about the Pomona Electronics 5223-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5223-36 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 36inch |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5223-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.