
Eight-contact, straight-orientation integrated circuit (IC) interconnection device designed for SOIC packages. Features gold contact plating for reliable conductivity and a non-insulated, blue housing. This cable-mount device offers 8 poles and 1 port, with a length of 1.73 inches and a depth of 10.92mm. It is lead-free and RoHS compliant.
Pomona Electronics 5250 technical specifications.
| Package/Case | SOIC |
| Color | Blue |
| Contact Plating | Gold |
| Depth | 10.92mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.73inch |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SOIC Clip® |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
