
IC Socket, PLCC20, 20 Contact(s),
Sign in to ask questions about the Pomona Electronics 5279 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5279 technical specifications.
| Body Material | Nylon, Glass |
| Package/Case | PLCC |
| Color | Grey |
| Contact Material | Copper, Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Number of Contacts | 20 |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Series | QUAD Clip™ |
| Type | Integrated Circuit (IC) |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5279 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
