Straight, cable-mount RF coaxial connector with 50 Ohm impedance. Features a brass body with nickel plating and gold-plated brass/copper center contacts. Dielectric is PTFE, supporting operation up to 4GHz. This connector is lead-free and RoHS compliant, with a 500V voltage rating and crimp termination.
Pomona Electronics 5285 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 28.19mm |
| Max Frequency | 4GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.