
SMD/SMT patch cord featuring dual SMD/SMT clip connectors. Contact material is stainless steel, with PVC insulation and jacket. Offers a 60V DC rated voltage and 30V AC voltage rating, with a current rating of 500mA and a max current rating of 5A. Lead length measures 609.6mm (24 inches), and the device operates within a temperature range of -216°C to 102°C.
Sign in to ask questions about the Pomona Electronics 5301-24-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5301-24-2 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Connector Type A | SMD/SMT, Clip |
| Connector Type B | SMD/SMT, Clip |
| Contact Material | Stainless Steel |
| Current Rating | 500mA |
| Insulation Color | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Contains Lead |
| Lead Length | 609.6mm |
| Length | 24inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Grabber® 5301 |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5301-24-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
