
This BNC to SMD/SMT coaxial cable features a 50R impedance and a maximum operating temperature range of 122°C to 50°C. The cable has a maximum current rating of 5A and a maximum voltage rating of 150V DC. It is made from brass with a PVC insulation material and is lead-free. The cable has a wire/cable diameter of 0.1inch and a wire/cable gauge of 22AWG. It is packaged in a bag and is RoHS compliant.
Sign in to ask questions about the Pomona Electronics 5304-K-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5304-K-36 technical specifications.
| Body Material | Brass |
| Package/Case | 100 |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | SMD/SMT, Clip |
| Impedance | 50R |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914mm |
| Length | 36inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Voltage Rating (DC) | 150.15kV |
| Mount | Cable |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | SMD Grabber® 5304 |
| DC Rated Voltage | 150V |
| Wire/Cable Diameter | 0.1inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5304-K-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.