
Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Pomona Electronics 5375 technical specifications.
| Body Material | Brass |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.