
This straight, male banana jack connector features a 15A current rating and a 5kV voltage rating. Constructed with a beryllium copper alloy contact material plated in gold, it offers robust conductivity. The body is made from polypropylene and brass, with ABS insulation for the non-mating end. Designed for solderless termination, it accepts wire gauges from 18AWG to 22AWG and supports free hanging, cable, or panel mounting.
Pomona Electronics 5406-0 technical specifications.
| Body Material | PP, Polypropylene, Polyphenylene, Brass |
| Color | Black |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY, Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Male |
| Height | 39.4mm |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Length | 1.55inch |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| Voltage Rating | 5kV |
| DC Rated Voltage | 70V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5406-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.