
Red, straight, male banana jack connector with a 15A current rating and 5kV voltage rating. Features beryllium copper alloy contact material with gold plating for optimal conductivity. Designed for free-hanging, cable, or panel mounting, accommodating wire gauges from 18AWG to 22AWG with screw termination. Constructed with a polypropylene body and ABS insulation, this component is RoHS compliant.
Sign in to ask questions about the Pomona Electronics 5406-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5406-2 technical specifications.
| Body Material | PP, Polypropylene, Polyphenylene, Brass |
| Color | Red |
| Contact Material | Copper, Brass, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Male |
| Height | 39.4mm |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 5kV |
| DC Rated Voltage | 70V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5406-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.