Conn PLCC Adapter 44 POS 2.54mm ST
Sign in to ask questions about the Pomona Electronics 5452 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5452 technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Number of Positions | 44 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5452 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.