
This interconnection device features two plug connectors, each with brass contacts plated in nickel. Rated for 1kV AC/DC and a maximum current of 10A, it utilizes 18AWG wire with a 1.22m lead length. The device is constructed with black and red silicone insulation and is RoHS compliant.
Sign in to ask questions about the Pomona Electronics 5519A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5519A technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Height | 38.1mm |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 1.22m |
| Length | 1.2192m |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1kV |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5519A |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 102.511876g |
| Width | 101.6mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5519A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
