
Dual-ended interconnection device featuring Mini Hook, Clip connectors on both ends. Constructed with copper contact material and gold plating for optimal conductivity. Rated for 5A current and 60V DC (30V AC), with a maximum operating temperature of 102°C. The 24-inch (609.6mm) lead is made from PVC insulation and supports 20AWG wire.
Sign in to ask questions about the Pomona Electronics 5523 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5523 technical specifications.
| Color | Multiple, Black |
| Connector Type A | Mini Hook, Clip |
| Connector Type B | Mini Hook, Clip |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 609.6mm |
| Length | 24inch |
| Material | Copper, Stainless Steel |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 5523 |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5523 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
