
Coaxial cable assembly featuring BNC male to BNC male connectors. This 6-inch (0.152m) assembly utilizes a shielded coaxial wire with a 50-ohm impedance. Constructed with brass contacts and gold plating for reliable signal transmission. The black, lead-free, and RoHS compliant cable is designed for demanding RF applications.
Sign in to ask questions about the Pomona Electronics 5697-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5697-6 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 6inch |
| Mount | Cable |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5697-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.