
Coaxial cable assembly featuring BNC male to BNC male connectors. This 72-inch (1.82m) assembly offers 50-ohm impedance and a maximum AC voltage rating of 500V. Constructed with shielded coaxial wire, it is UL approved, RoHS compliant, and lead-free.
Sign in to ask questions about the Pomona Electronics 5697-72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5697-72 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 72inch |
| Max Voltage Rating (AC) | 500V |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5697-72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
